345-034-520-612

Heilind Number:EDA345-034-520-612
Manufacturer:EDAC
Manufacturer Number:345-034-520-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-520-612

Detailed Description

Enhance connectivity within your electronic devices with this 34-position straight board-to-board PCB connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 thermoplastic polyester and copper alloy contacts for reliable performance. With a low 3A amperage and a pitch of .1 inch, it ensures efficient power transmission while maintaining a compact form factor. The operating temperature range of -40 to 105°C makes it suitable for a variety of environments, offering versatility in your assembly processes. Trust in this green-colored connector for seamless and secure card edge connections in your applications. Elevate your electronic designs with this essential component.