345-034-520-678

Heilind Number:EDA345-034-520-678
Manufacturer:EDAC
Manufacturer Number:345-034-520-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-520-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-520-678

Detailed Description

Enhance connectivity within your PCB setup with our Board To Board PCB Connector. Designed for seamless integration, this essential component features 34 positions in a single row, ensuring efficient data transfer. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in all operating conditions. The copper alloy contact material provides optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and an impressive amperage of 3A, this connector is a must-have for any electronic project. Operating flawlessly in temperatures ranging from -40 to 105°C, it’s suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.