345-034-520-688

Heilind Number:EDA345-034-520-688
Manufacturer:EDAC
Manufacturer Number:345-034-520-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-520-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-520-688

Detailed Description

Enhance your connectivity with our rugged and reliable 34-position Board-to-Board PCB Connector. Designed for seamless integration, this straight-mount connector features a space-saving row spacing of 0.2 inches and a pitch of 0.1 inches, ensuring efficient PCB layout. Crafted with a UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and optimal signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, it's suitable for various industrial applications. Upgrade your PCB connections with this high-performance component.