345-034-520-802

Heilind Number:EDA345-034-520-802
Manufacturer:EDAC
Manufacturer Number:345-034-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-520-802

Detailed Description

Enhance your electronic connections with our versatile 34-position board-to-board PCB connector. Designed for seamless integration, this straight-mount connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in a range of environments. With a compact pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission for your PCB layouts. The high-quality copper alloy contacts provide secure connectivity, while the double-row design accommodates multiple connections with ease. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Elevate your circuit board assembly with this essential component, available in a vibrant green color for easy identification. Trust in its precision engineering to streamline your connectivity needs.