345-034-520-808

Heilind Number:EDA345-034-520-808
Manufacturer:EDAC
Manufacturer Number:345-034-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-520-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a dual-row design with 34 positions, it ensures seamless communication between circuit boards. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester for durability and safety. The contact material, Copper Alloy, guarantees reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient PCB integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Whether for professional or personal use, this connector is a must-have for seamless electronic connections.