345-034-520-878

Heilind Number:EDA345-034-520-878
Manufacturer:EDAC
Manufacturer Number:345-034-520-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-520-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-520-878

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in various environments. The two rows of Copper Alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, offer seamless integration for your circuitry. With 34 positions available, it provides ample space for your connections. Designed for straight mount orientation, it facilitates easy installation onto your board. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications where reliability is paramount. Elevate your electronics assembly with this essential component.