345-034-521-102

Heilind Number:EDA345-034-521-102
Manufacturer:EDAC
Manufacturer Number:345-034-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-521-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 34 positions in a single row, it offers efficient data transmission between PCBs. Made with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable operation even in harsh conditions. The .1-inch pitch and .2-inch row spacing allow for precise alignment during assembly. With a straight mount orientation, it facilitates seamless integration onto your PCBs. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.