345-034-521-104

Heilind Number:EDA345-034-521-104
Manufacturer:EDAC
Manufacturer Number:345-034-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-521-104

Detailed Description

Enhance connectivity in your electronic devices with our 34-position Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with a pitch of .1 inches, ideal for compact PCB layouts. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance. The straight mount orientation and .2-inch row spacing offer easy assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications. Upgrade your connectivity solutions with this essential component.