345-034-521-202

Heilind Number:EDA345-034-521-202
Manufacturer:EDAC
Manufacturer Number:345-034-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-521-202

Detailed Description

Enhance your PCB connectivity with our reliable Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in an eye-catching green hue. With a pitch of .1 inches and two rows of 34 positions each, it offers efficient data transfer in compact spaces. The copper alloy contacts ensure optimal conductivity, while the straight mount orientation and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its performance and elevate your connectivity solutions.