345-034-521-203

Heilind Number:EDA345-034-521-203
Manufacturer:EDAC
Manufacturer Number:345-034-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-521-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, it boasts a versatile design with two rows and 34 positions for seamless integration. Crafted with precision, the connector ensures optimal conductivity with copper alloy contacts, while its .1-inch pitch and .2-inch row spacing allow for efficient data transfer. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Elevate your electronic projects with this essential component.