345-034-521-204

Heilind Number:EDA345-034-521-204
Manufacturer:EDAC
Manufacturer Number:345-034-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-521-204

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector, designed for optimal performance and reliability. Boasting a sleek green exterior and crafted with a UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability in any setting. With two rows and a total of 34 positions, it offers ample connectivity options for your devices. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.