345-034-521-258

Heilind Number:EDA345-034-521-258
Manufacturer:EDAC
Manufacturer Number:345-034-521-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-521-258

Detailed Description

Enhance your PCB connectivity with our dual-row board-to-board connector, perfect for high-performance applications. Featuring 34 positions with a precise .1-inch pitch and .2-inch row spacing, this connector ensures seamless and reliable data transmission. Crafted with a UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for both indoor and outdoor use. Designed for straight mounting orientation, it provides effortless installation. Elevate your electronics with this essential component.