345-034-521-278

Heilind Number:EDA345-034-521-278
Manufacturer:EDAC
Manufacturer Number:345-034-521-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-521-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-521-278

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector. Featuring a vibrant green hue, this connector boasts a sleek design with a housing crafted from UL 94V-0 Thermoplastic Polyester for unparalleled durability. With two rows of copper alloy contacts, each spaced precisely at .1 inches, it offers seamless connectivity for up to 34 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Elevate your circuitry with this high-performance connector, a must-have for any electronics enthusiast.