345-034-521-288

Heilind Number:EDA345-034-521-288
Manufacturer:EDAC
Manufacturer Number:345-034-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-521-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-521-288

Detailed Description

Enhance your connectivity with our meticulously designed green board-to-board PCB connector, a vital component in fostering seamless communication within electronic devices. Boasting a durable housing crafted from UL 94V-0 thermoplastic polyester, it ensures both safety and reliability in operation. With two rows of precisely engineered copper alloy contacts, this connector offers optimal conductivity and signal integrity. Featuring a pitch of .1 inches and a row spacing of .2 inches, it facilitates precise and efficient PCB assembly. With a generous 34 positions, it accommodates a wide range of connection needs. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust in this essential connector to streamline your electronic systems with its high-quality construction and impeccable functionality.