345-034-521-403

Heilind Number:EDA345-034-521-403
Manufacturer:EDAC
Manufacturer Number:345-034-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-521-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Engineered for precision and durability, it features 34 positions in a single row with a pitch of .1 inches, ensuring seamless data transfer. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing safety and reliability in any application. Contact material made from Copper Alloy provides optimal conductivity, while the straight mount orientation offers easy installation. With an amperage of 3A and an operating temperature range from -40 to 105°C, this connector is perfect for demanding environments. Trust in its quality to streamline your PCB connections efficiently.