345-034-521-404

Heilind Number:EDA345-034-521-404
Manufacturer:EDAC
Manufacturer Number:345-034-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-521-404

Detailed Description

Enhance your circuitry with our 34-position Board To Board PCB Connector, designed for seamless interconnection on your PCBs. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, this connector guarantees reliable performance. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for your components. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures durability in various environments. The straight mount orientation simplifies installation on your boards, making it ideal for your electronic projects. Elevate your connectivity with this essential component.