345-034-521-407

Heilind Number:EDA345-034-521-407
Manufacturer:EDAC
Manufacturer Number:345-034-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-521-407

Detailed Description

Enhance connectivity within your circuitry with our Board To Board PCB Connector. Designed for seamless integration, this connector boasts 34 positions and a single row, ensuring efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees reliable performance in a range of environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Upgrade your PCB connections with this high-quality component.