345-034-521-412

Heilind Number:EDA345-034-521-412
Manufacturer:EDAC
Manufacturer Number:345-034-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-521-412

Detailed Description

Enhance connectivity with our Board To Board PCB Connector, meticulously designed for seamless integration in electronic assemblies. Featuring 34 positions in a single row layout with a pitch of .1 inches, this connector ensures efficient data transfer. Crafted with copper alloy contacts and housed in UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. With a straight mount orientation and precise row spacing of .2 inches, it offers easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in electronics and beyond. Elevate your connectivity solutions with this essential component.