345-034-521-458

Heilind Number:EDA345-034-521-458
Manufacturer:EDAC
Manufacturer Number:345-034-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-521-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-521-458

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, it boasts 34 positions with a single row configuration and a .1-inch pitch for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable power delivery with a 3A amperage rating. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup requiring secure and high-speed connections. Trust in its quality and precision for your next project.