345-034-521-478

Heilind Number:EDA345-034-521-478
Manufacturer:EDAC
Manufacturer Number:345-034-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-521-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-521-478

Detailed Description

Enhance your PCB connectivity with this high-performance 34-position Board To Board Card Edge Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal signal transmission. With a compact .1-inch pitch and straight mount orientation, it's perfect for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees consistent performance in diverse environments. Upgrade your electronics with this essential connector for superior reliability and efficiency.