345-034-521-488

Heilind Number:EDA345-034-521-488
Manufacturer:EDAC
Manufacturer Number:345-034-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-521-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-521-488

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 34 positions with a pitch of .1 inch, ensuring secure and efficient connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability, while the contact material is made of Copper Alloy for reliable conductivity. With a straight mount orientation and a single row layout, this connector is ideal for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Upgrade your system with this essential component for seamless data transmission.