345-034-521-502

Heilind Number:EDA345-034-521-502
Manufacturer:EDAC
Manufacturer Number:345-034-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-521-502

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Featuring 34 positions spread across two rows, this connector ensures seamless data transmission in your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. The straight mount orientation makes installation a breeze. Upgrade your system's performance with this essential component.