345-034-521-507

Heilind Number:EDA345-034-521-507
Manufacturer:EDAC
Manufacturer Number:345-034-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-521-507

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers efficient power transmission with minimal signal loss. The 34 positions allow for versatile interconnection possibilities, while the straight mount orientation enables easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is reliable in various environments. Perfect for electronic projects, it guarantees a secure and stable connection for optimal performance. Elevate your PCB assembly with this essential component.