345-034-521-508

Heilind Number:EDA345-034-521-508
Manufacturer:EDAC
Manufacturer Number:345-034-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-521-508

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector, designed for seamless integration in your circuitry. Featuring a vibrant green color and constructed with UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and safety in operation. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable connectivity for your PCB assemblies. Boasting 34 positions and a straight mount orientation, it facilitates efficient signal transmission and power delivery. Operating flawlessly in a wide temperature range of -40 to 105°C, it's suitable for diverse applications. Elevate your connectivity solutions with this essential component.