345-034-521-512

Heilind Number:EDA345-034-521-512
Manufacturer:EDAC
Manufacturer Number:345-034-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-521-512

Detailed Description

Enhance your connectivity solutions with this high-performance Board-To-Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and durable performance for a wide range of applications. The connector boasts two rows of 34 positions each, with a pitch of .1 inches and row spacing of .2 inches, facilitating seamless and efficient connections on your PCB. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing optimal conductivity. With a straight mount orientation, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is designed to withstand even the most demanding environments. Upgrade your electronic projects with this essential component.