345-034-521-558

Heilind Number:EDA345-034-521-558
Manufacturer:EDAC
Manufacturer Number:345-034-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-521-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-521-558

Detailed Description

Enhance connectivity within your PCB setup with our meticulously designed Board To Board PCB Connector. Featuring a vibrant Green hue, this essential component boasts a 3 A amperage for reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures longevity and safety. With two rows and 34 positions, it offers ample room for seamless integration. The Copper Alloy contact material guarantees optimal conductivity, while a pitch of .1 in and row spacing of .2 in facilitate precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic applications. Trust in its Straight mount orientation for easy installation, making it a must-have in your connector arsenal. Elevate your connectivity game with this high-performance component.