345-034-521-578

Heilind Number:EDA345-034-521-578
Manufacturer:EDAC
Manufacturer Number:345-034-521-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-521-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-521-578

Detailed Description

Enhance your PCB connections with this sleek and efficient Board To Board Card Edge Connector. Featuring a vibrant green color, it adds a pop of style while delivering exceptional performance. With a contact material of durable Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable conductivity and safety. Its dual-row design with 34 positions offers ample connectivity, with a pitch of .1 inch and row spacing of .2 inch for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Choose this Straight mount orientation connector for seamless integration into your PCB setup. Elevate your connectivity game with this essential component.