345-034-521-588

Heilind Number:EDA345-034-521-588
Manufacturer:EDAC
Manufacturer Number:345-034-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-521-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-521-588

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it effortlessly accommodates up to 34 positions across two rows, with a pitch of .1 inches and row spacing of .2 inches for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable and long-lasting performance, even in demanding environments. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector provides optimal functionality for a wide range of applications. Upgrade your connectivity solutions with this essential component.