345-034-521-602

Heilind Number:EDA345-034-521-602
Manufacturer:EDAC
Manufacturer Number:345-034-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-521-602

Detailed Description

Enhance your PCB connectivity with our 34-position Card Edge Connector. Designed for seamless board-to-board integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it ensures consistent functionality in various environments. The straight mount orientation simplifies installation, making it ideal for a wide range of applications in electronics and beyond. Upgrade your connectivity solutions with this high-quality PCB connector.