345-034-521-603

Heilind Number:EDA345-034-521-603
Manufacturer:EDAC
Manufacturer Number:345-034-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-521-603

Detailed Description

Enhance your electronic connections with our 34-position Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with a compact .1-inch pitch and .2-inch row spacing, ensuring efficient signal transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance in a wide operating temperature range from -40 to 105°C. The straight mount orientation offers easy installation onto your PCB, while the vibrant green color adds a touch of visual appeal. Ideal for various applications in the electronics industry, this connector is a must-have for any project that demands precision and quality. Elevate your connectivity standards with this essential component.