345-034-521-604

Heilind Number:EDA345-034-521-604
Manufacturer:EDAC
Manufacturer Number:345-034-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-521-604

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row layout with 34 positions, ensuring optimal performance in any circuit. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees both durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise and efficient connections are effortless. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Elevate your PCB design with this essential component.