345-034-521-608

Heilind Number:EDA345-034-521-608
Manufacturer:EDAC
Manufacturer Number:345-034-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-521-608

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 34 positions in a single row, ensuring efficient data transmission. The rugged UL 94V-0 Thermoplastic Polyester housing offers durability, while the copper alloy contact material guarantees reliable conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it enables precise alignment on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Its straight mount orientation makes installation a breeze, perfect for streamlined PCB assembly processes. Upgrade your connectivity solutions with this versatile green connector.