345-034-521-612

Heilind Number:EDA345-034-521-612
Manufacturer:EDAC
Manufacturer Number:345-034-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-521-612

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a sleek green color. Designed for seamless integration, this connector features 34 positions in a single row, allowing for efficient data transfer. With a low amperage of 3A, it ensures reliable power delivery while maintaining safety. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and protection. Crafted with precision, the contact material is made of Copper Alloy, ensuring optimal conductivity. The .1 inch pitch and .2 inch row spacing offer precise alignment during installation. With a straight mount orientation, it seamlessly fits into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.