345-034-521-678

Heilind Number:EDA345-034-521-678
Manufacturer:EDAC
Manufacturer Number:345-034-521-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-521-678

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 34 positions with a .1-inch pitch, ensuring efficient and reliable communication between boards. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in harsh environments with an operating temperature range from -40 to 105 °C. Crafted with precision, the copper alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. Elevate your electronic projects with this essential connector.