345-034-521-803

Heilind Number:EDA345-034-521-803
Manufacturer:EDAC
Manufacturer Number:345-034-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-521-803

Detailed Description

Enhance your circuitry with our durable Board To Board PCB Connector. Designed for seamless connectivity, this essential component features 34 positions and a compact dual-row layout, ensuring efficient data transfer. Crafted from high-grade UL 94V-0 Thermoplastic Polyester and Copper Alloy, it guarantees reliable performance even in harsh environments. With a low 0.1-inch pitch and 0.2-inch row spacing, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of industrial applications. Upgrade your setup with this Straight-mount connector and experience superior connectivity like never before.