345-034-521-807

Heilind Number:EDA345-034-521-807
Manufacturer:EDAC
Manufacturer Number:345-034-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-521-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant green hue, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With two rows of 34 closely spaced positions, it facilitates seamless data transmission and power delivery. The copper alloy contacts guarantee efficient conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting orientation, this connector is designed for easy integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in the electronics industry. Trust in this connector to optimize performance and streamline connectivity in your projects.