345-034-521-808

Heilind Number:EDA345-034-521-808
Manufacturer:EDAC
Manufacturer Number:345-034-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-521-808

Detailed Description

Enhance your connectivity with our high-performance 34-position board-to-board PCB connector. Designed for seamless integration into your electronic assembly, this connector features two rows and a slim .1-inch pitch, ensuring efficient data transmission. The durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts guarantee reliability in any application, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Trust in its quality and precision for your connectivity needs.