345-034-521-812

Heilind Number:EDA345-034-521-812
Manufacturer:EDAC
Manufacturer Number:345-034-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-521-812

Detailed Description

Enhance your PCB connectivity with our dual-row board-to-board connector, featuring 34 positions for seamless data transmission. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105 °C. The .1-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation offers versatile installation options. Perfect for green energy applications, this connector guarantees efficient power delivery with a low 3A amperage. Elevate your PCB design with this essential component.