345-034-521-888

Heilind Number:EDA345-034-521-888
Manufacturer:EDAC
Manufacturer Number:345-034-521-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-521-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-521-888

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features 34 positions with a spacing of .1 inches between rows and .2 inches between contacts, ensuring secure and efficient connections. The housing is constructed from UL 94V-0 Thermoplastic Polyester for durability and safety. Each connector boasts copper alloy contacts, guaranteeing reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Upgrade your PCB assembly process with this essential component.