345-034-523-101

Heilind Number:EDA345-034-523-101
Manufacturer:EDAC
Manufacturer Number:345-034-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-523-101

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, it boasts 34 positions in a single row configuration, with a pitch of .1 inch and row spacing of .2 inch. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in demanding environments, while the copper alloy contacts guarantee optimal conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector offers versatility and durability for a wide range of applications. Upgrade your system's connectivity with this essential component.