345-034-523-103

Heilind Number:EDA345-034-523-103
Manufacturer:EDAC
Manufacturer Number:345-034-523-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-523-103

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 34 positions with a single row layout, ensuring efficient signal transmission. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees reliability in any application. The green-colored connector with a pitch of .1 inch and row spacing of .2 inch offers easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Trust in this connector for robust and secure connections in your electronic projects.