345-034-523-104

Heilind Number:EDA345-034-523-104
Manufacturer:EDAC
Manufacturer Number:345-034-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-523-104

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 34 positions with a pitch of .1 inches, ensuring precise and reliable connections. The straight mount orientation and compact form factor make it ideal for space-constrained applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and efficient power transfer. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your setup with this essential component for seamless data transmission and power delivery.