345-034-523-107

Heilind Number:EDA345-034-523-107
Manufacturer:EDAC
Manufacturer Number:345-034-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-523-107

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 34 positions with a single row layout, ensuring efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliable performance in various applications. With a pitch of .1 inch and row spacing of .2 inches, precise and secure connections are effortlessly achieved. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for demanding environments. Upgrade your connectivity solutions with this green connector, offering a maximum amperage of 3A and a straight mount orientation. Perfect for use in electronics, telecommunications, and more.