345-034-523-158

Heilind Number:EDA345-034-523-158
Manufacturer:EDAC
Manufacturer Number:345-034-523-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-523-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-523-158

Detailed Description

Enhance your PCB connectivity with our green Card Edge Connector, designed for seamless board-to-board integration. With a single row layout and a total of 34 positions, this connector boasts a reliable amperage of 3A for efficient power transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures robust performance in various applications. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees dependable functionality even in challenging environments. Elevate your connectivity game with this essential component.