345-034-523-178

Heilind Number:EDA345-034-523-178
Manufacturer:EDAC
Manufacturer Number:345-034-523-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-523-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-523-178

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector, designed for seamless integration in electronic devices. With 34 positions and a single row layout, it offers efficient and reliable connectivity. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees high performance. Featuring a .1 inch pitch and .2 inch row spacing, it enables precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse applications. Upgrade your connectivity solutions with this essential component.