345-034-523-188

Heilind Number:EDA345-034-523-188
Manufacturer:EDAC
Manufacturer Number:345-034-523-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-523-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-523-188

Detailed Description

Enhance your circuit connections with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 34 positions in a single row, ensuring efficient data transfer. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in any application. The green color adds a sleek touch, while the straight mount orientation simplifies installation. With a pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial use. Upgrade your PCB setup with this essential component, ideal for Card Edge connections.