345-034-523-201

Heilind Number:EDA345-034-523-201
Manufacturer:EDAC
Manufacturer Number:345-034-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-523-201

Detailed Description

Enhance your PCB connectivity with our dual-row board-to-board card edge connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 thermoplastic polyester, this connector ensures both durability and safety. Its 34 positions, spaced at .1 inches with a .2-inch row pitch, offer ample room for secure connections. Crafted with copper alloy contacts, it guarantees reliable conductivity. With a current rating of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a valuable component in various electronic systems. Upgrade your connectivity solutions with this high-quality connector.