345-034-523-203

Heilind Number:EDA345-034-523-203
Manufacturer:EDAC
Manufacturer Number:345-034-523-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-523-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a sleek design in vibrant green, it boasts a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts for optimal conductivity. With 34 positions spread across 2 rows, this connector offers ample space for seamless integration. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in diverse environments. Elevate your PCB assembly with this essential component.