345-034-523-204

Heilind Number:EDA345-034-523-204
Manufacturer:EDAC
Manufacturer Number:345-034-523-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-523-204

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Featuring a sleek green design, it boasts a durable housing made of UL 94V-0 thermoplastic polyester, ensuring reliability in any setting. With two rows and a total of 34 positions, it offers ample space for secure connections. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various electronic applications. Its straight mount orientation simplifies installation, making it a versatile and essential component for your projects.