345-034-523-207

Heilind Number:EDA345-034-523-207
Manufacturer:EDAC
Manufacturer Number:345-034-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-523-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. With a straight mount orientation, it seamlessly integrates onto your PCB, offering reliable and efficient signal transmission. Featuring 34 positions across two rows, it provides ample connectivity options for your components. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees optimal conductivity. Designed for precision, it offers a pitch of .1 inches and row spacing of .2 inches, facilitating seamless PCB integration. Operating within a wide temperature range of -40 to 105 °C, it maintains consistent performance even in demanding environments. Upgrade your device's connectivity with this essential component.